Part Details for S8FS-G60048CD by OMRON Americas
Overview of S8FS-G60048CD by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-G60048CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005729886
|
Sager | Switching Power Supplies PS 600W 48V 13A DIN mount Min Qty: 1 | 0 |
|
$444.5300 / $476.2800 | Buy Now |