Part Details for S8FS-G10012CD by OMRON Corporation
Overview of S8FS-G10012CD by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for S8FS-G10012CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FSG10012CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 12VDC 8.5A 100W DIN Rail Mount - Bulk (Alt: S8FSG10012CD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$90.6948 / $108.5364 | Buy Now |
DISTI #
653-S8FS-G10012CD
|
Mouser Electronics | Switching Power Supplies PS 100W 12V 8.5A DIN mount RoHS: Compliant | 21 |
|
$94.3700 / $101.6000 | Buy Now |
DISTI #
S8FS-G10012CD
|
TME | Power supply: switched-mode, for DIN rail, 100W, 12VDC, 8.5A, 86% Min Qty: 1 | 9 |
|
$87.6400 / $97.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$144.4170 | Buy Now |
DISTI #
C1S541201388424
|
Chip1Stop | Linear/Switching power supply Container: Bulk | 1 |
|
$52.3000 | Buy Now |
Part Details for S8FS-G10012CD
S8FS-G10012CD CAD Models
S8FS-G10012CD Part Data Attributes
|
S8FS-G10012CD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8FS-G10012CD
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 2 Days | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ALSO OPERATES IN 80 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03181 Vrms | |
Seated Height-Max | 40.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 97 mm |