Part Details for S8FS-C15005J by OMRON Corporation
Overview of S8FS-C15005J by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-C15005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77699578
|
Verical | S8FS-C15005J Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$89.0120 / $103.4320 | Buy Now |
DISTI #
S8FS-C15005J
|
TME | Power supply: switched-mode, for building in, 150W, 5VDC, 26A Min Qty: 1 | 2 |
|
$63.5800 / $89.0100 | Buy Now |