Part Details for S8E1-05012D by OMRON Corporation
Overview of S8E1-05012D by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1767EMS8E-1.8#TRPBF | Analog Devices | Mono 1.5A, 1.25MHz Buck Sw Reg | |
LT1965EMS8E-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT3080EMS8E-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L |
Part Details for S8E1-05012D
S8E1-05012D CAD Models
S8E1-05012D Part Data Attributes
|
S8E1-05012D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8E1-05012D
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 50W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMRON CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |