Part Details for S8BA-24D24D240LF by OMRON Corporation
Results Overview of S8BA-24D24D240LF by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8BA-24D24D240LF Information
S8BA-24D24D240LF by OMRON Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S8BA-24D24D240LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3765
|
Avnet Americas | Uninterruptible Power Supply 24VDC 10A 240W DIN Rail Mount - Bulk (Alt: 22AC3765) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk |
3 Partner Stock |
|
$1,286.9400 | Buy Now |
DISTI #
S8BA24D24D240LF
|
Avnet Americas | Uninterruptible Power Supply 24VDC 10A 240W DIN Rail Mount - Bulk (Alt: S8BA24D24D240LF) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$992.0736 / $1,062.9360 | Buy Now |
DISTI #
653-S8BA24D24D240LF
|
Mouser Electronics | UPS - Uninterruptible Power Supplies DIN Rail UPS 240W 24VDC RoHS: Compliant | 3 |
|
$1,188.5400 | Buy Now |
DISTI #
77768603
|
Verical | UPS DC DIN Rail 24V 240W Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,247.9810 | Buy Now |