Part Details for S8AS48008 by OMRON Corporation
Overview of S8AS48008 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8AS48008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8AS48008
|
Avnet Americas | 24V 3.8A OUT/8 BRNCHS ADJUSTBL - Bulk (Alt: S8AS48008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,671.7050 / $2,000.5650 | Buy Now |
DISTI #
82772042
|
Verical | S8AS48008 Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 1 |
|
$2,525.7310 / $2,669.3810 | Buy Now |