Part Details for S8751 by Hamamatsu Photonics
Overview of S8751 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8751
S8751 CAD Models
S8751 Part Data Attributes
|
S8751
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8751
Hamamatsu Photonics
Optoelectronic Device, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Dark Current-Max | 0.1 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 660 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR | |
Size | 4.2 mm |