-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, HERMETIC SEALED, TO-5, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S8745-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8745-01
Hamamatsu Photonics
Optoelectronic Device, HERMETIC SEALED, TO-5, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | HERMETIC SEALED, TO-5, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Hamamatsu | |
Configuration | SINGLE | |
Dark Current-Max | 300 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 960 nm | |
Shape | SQUARE | |
Size | 2.4 mm |