Part Details for S86R11D1B1D1-24 by TE Connectivity
Overview of S86R11D1B1D1-24 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S86R11D1B1D1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 20A - 24VDC Coil - .250" (6.35mm) Quick-Connect/Solder Coil and Switch Terminal Style - Chassis Mount. RoHS: Compliant |
83 In Stock |
|
$84.4200 / $103.6500 | Buy Now |
DISTI #
51654523
|
Verical | S86R11D1B1D1-24 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 80 |
|
$99.9533 / $127.8052 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 20A - 24VDC Coil - .250" (6.35mm) Quick-Connect/Solder Coil and Switch Terminal Style - Chassis Mount. RoHS: Compliant |
83 In Stock |
|
$84.4200 / $103.6500 | Buy Now |