Part Details for S8673 by Hamamatsu Photonics
Overview of S8673 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S8673
S8673 CAD Models
S8673 Part Data Attributes:
|
S8673
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8673
Hamamatsu Photonics
Optoelectronic Device, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | SIP-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR | |
Size | 4.7 mm |