Part Details for S8667-1010 by Hamamatsu Photonics
Overview of S8667-1010 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for S8667-1010
S8667-1010 CAD Models
S8667-1010 Part Data Attributes:
|
S8667-1010
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8667-1010
Hamamatsu Photonics
CCD Sensor, 7-13V, Square, Through Hole Mount, WINDOWED, CERAMIC PACKAGE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 2 MICRO V/ELECTRON | |
Array Type | FULL FRAME TRANSFER | |
Body Breadth | 40 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 40 mm | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 1024 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Range | 7-13V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 18X18 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 200-1100 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |