Part Details for S8665-0909 by Hamamatsu Photonics
Overview of S8665-0909 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S8665-0909
S8665-0909 CAD Models
S8665-0909 Part Data Attributes:
|
S8665-0909
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8665-0909
Hamamatsu Photonics
CCD Sensor, 12-18V, Rectangular, Through Hole Mount, METAL PACKAGE-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 2.20 MICRO V/ELECTRON | |
Array Type | FULL FRAME TRANSFER | |
Body Breadth | 44 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 47 mm | |
Dynamic Range | 91 dB | |
Horizontal Pixel | 512 | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 12-18V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 24X24 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 200-1100 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |