Part Details for S8656 by Hamamatsu Photonics
Overview of S8656 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S8656
S8656 CAD Models
S8656 Part Data Attributes:
|
S8656
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8656
Hamamatsu Photonics
CCD Sensor, 20V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVTY IS 2.50 MICRO V/ELECTRON | |
Array Type | FRAME TRANSFER | |
Body Breadth | 24.97 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 63 mm | |
Dynamic Range | 78 dB | |
Horizontal Pixel | 1024 | |
Output Range | 20V | |
Output Type | ANALOG VOLTAGE | |
Pixel Size | 24X24 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Vertical Pixel | 1024 |