Part Details for S860T by Temic Semiconductors
Overview of S860T by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S860T
S860T CAD Models
S860T Part Data Attributes:
|
S860T
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S860T
Temic Semiconductors
Wide Band Low Power Amplifier, PLASTIC, SOT 143, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, SOT 143, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 5 dB | |
Input Power-Max (CW) | ||
RF/Microwave Device Type | WIDE BAND LOW POWER |