Part Details for S8550 by Hamamatsu Photonics
Overview of S8550 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for S8550
S8550 CAD Models
S8550 Part Data Attributes:
|
S8550
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8550
Hamamatsu Photonics
Avalanche Photodiode, CERAMIC PACKAGE-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC PACKAGE-34 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | 2 BANKS, COMMON CATHODE, 16 ELEMENTS | |
Dark Current-Max | 50 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 600 nm | |
Shape | RECTANGULAR | |
Size | 19.5 mm |