There are no models available for this part yet.
Overview of S8512BA9 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8512BA9 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Net-Access™ S-Type Cabinet frame with top panel. Single hinge perforated front door. Split perforated rear doors open in the middle to minimize door swing footprint. Solid Side Panels (2), cage nut rails (2 sets) and switch configured with front cable management. Dimensions: 79.8"H x 31.5"W x 48.0"D (2026mm x 800mm x 1070mm) RoHS: Compliant | 0 |
|
$3,100.6700 / $3,263.8500 | Buy Now | ||
DISTI #
000000000005179852
|
Sager | Wire Ducting & Raceways 800mmW x 45 RU x 1070mm S-Type Cabinet w | 0 |
|
Buy Now |