Part Details for S84A-410 by White-Rodgers
Overview of S84A-410 by White-Rodgers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S84A-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71097266
|
RS | Transformer, 40VA, 120 VAC To 24 VAC, 60Hz, Plate | White-Rodgers S84A-410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$26.4200 / $29.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4100 / $29.6600 | Buy Now |