Part Details for S8385 by Hamamatsu Photonics
Overview of S8385 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S8385
S8385 CAD Models
S8385 Part Data Attributes:
|
S8385
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8385
Hamamatsu Photonics
PIN Photodiode, 4 X 4.80 MM, 1.80 MM HEIGHT, PLASTIC, MINIATURE, SIP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 4 X 4.80 MM, 1.80 MM HEIGHT, PLASTIC, MINIATURE, SIP-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0042 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | SQUARE | |
Size | 2 mm |