Part Details for S833D by NKK Switches
Overview of S833D by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S833D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9562
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S833D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3400 / $84.0500 | Buy Now |
DISTI #
S833D-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 30V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2300 | Buy Now |
DISTI #
633-S833D
|
Mouser Electronics | Toggle Switches 3PST ON-OFF-ON SCREW LUG RoHS: Compliant | 0 |
|
$59.2300 | Order Now |
DISTI #
70367331
|
RS | Switch, Toggle,3PST, ON-OFF-ON, Non-Illum,27.00mm Flat Actuator,30A,125VAC, Screw | NKK Switches S833D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4400 / $70.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$49.5800 | Buy Now |
DISTI #
S833D
|
TTI | Toggle Switches 3PST ON-OFF-ON SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$48.4600 / $54.2000 | Buy Now |
Part Details for S833D
S833D CAD Models
S833D Part Data Attributes
|
S833D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S833D
NKK Switches
High Capacity Standard Size Toggle Switch; Poles: 3PDT; Circuits: On-Off-On; Current Rating: 3A (DC); Rating (DC): 30V; Actuator Type: Flatted; actuator length: 27.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD TOGGLE | |
Body Breadth | 42 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 43 mm | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |