There are no models available for this part yet.
Overview of S833/U-AT401H by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8330-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for S833/U-AT401H by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ7559
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S833/U-AT401H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0300 / $57.2800 | Buy Now | |
DISTI #
3937-S833/U-AT401H-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$62.0182 / $93.6400 | Buy Now | |
DISTI #
360-S833/U-AT401H-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3800 | Buy Now | |
DISTI #
633-S833UAT401H
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$51.1100 / $52.1300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$33.8000 | Buy Now | ||
DISTI #
S833/U-AT401H
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.3900 / $55.8700 | Buy Now | |
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 28 |
|
$34.1100 / $51.5000 | Buy Now |