Part Details for S833/CUL-AT401S by NKK Switches
Overview of S833/CUL-AT401S by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S833/CUL-AT401S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7557
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S833/CUL-AT401S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0300 / $57.2800 | Buy Now |
DISTI #
360-S833/CUL-AT401S-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3800 | Buy Now |
DISTI #
633-S833CULAT401S
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$51.1100 / $52.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$33.8000 | Buy Now |
DISTI #
S833/CUL-AT401S
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.0300 / $47.2200 | Buy Now |
|
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 3 |
|
$34.1100 / $51.5000 | Buy Now |