Part Details for S82S131F by Philips Semiconductors
Overview of S82S131F by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for S82S131F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for S82S131F
S82S131F CAD Models
S82S131F Part Data Attributes
|
S82S131F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S82S131F
Philips Semiconductors
512X4 OTPROM, 70ns, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S82S131F
This table gives cross-reference parts and alternative options found for S82S131F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82S131F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S82S131F | IC OTPROM, Programmable ROM | NXP Semiconductors | S82S131F vs S82S131F |
S82S230F | OTP ROM, 512X4, 70ns, Bipolar, CDIP16 | Signetics | S82S131F vs S82S230F |
S82S131F | OTP ROM, 512X4, 70ns, Bipolar, CDIP16 | Signetics | S82S131F vs S82S131F |
S82S231F | 512X4 OTPROM, 70ns, CDIP16 | Philips Semiconductors | S82S131F vs S82S231F |
S82S130F | IC 512 X 4 OTPROM, 70 ns, CDIP16, Programmable ROM | NXP Semiconductors | S82S131F vs S82S130F |
S82S131F883B | 512X4 OTPROM, 70ns, CDIP16, DIP-16 | Philips Semiconductors | S82S131F vs S82S131F883B |
S82S231F | OTP ROM, 512X4, 70ns, Bipolar, CDIP16 | Signetics | S82S131F vs S82S231F |
S82S131F883B | IC 512 X 4 OTPROM, 70 ns, CDIP16, DIP-16, Programmable ROM | NXP Semiconductors | S82S131F vs S82S131F883B |