Part Details for S8273W by Signetics
Overview of S8273W by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8273W
S8273W CAD Models
S8273W Part Data Attributes
|
S8273W
Signetics
Buy Now
Datasheet
|
Compare Parts:
S8273W
Signetics
Serial In Parallel Out, 82 Series, 10-Bit, Right Direction, True Output, TTL, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 82 | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 103 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 35 MHz |
Alternate Parts for S8273W
This table gives cross-reference parts and alternative options found for S8273W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8273W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N8276A | NXP Semiconductors | Check for Price | IC 82 SERIES, 8-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP14, Shift Register | S8273W vs N8276A |
SN74LS673FN | Texas Instruments | Check for Price | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | S8273W vs SN74LS673FN |
74ACT11323N | YAGEO Corporation | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24 | S8273W vs 74ACT11323N |
AM5055DC | AMD | Check for Price | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | S8273W vs AM5055DC |
SN74AS299FN-00 | Texas Instruments | Check for Price | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | S8273W vs SN74AS299FN-00 |
SN74AS95FN-00 | Texas Instruments | Check for Price | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | S8273W vs SN74AS95FN-00 |
SN74AHC594DR | Texas Instruments | $0.1845 | 8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125 | S8273W vs SN74AHC594DR |
SN74S195FN | Texas Instruments | Check for Price | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | S8273W vs SN74S195FN |
SN74ALS962N3 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP18 | S8273W vs SN74ALS962N3 |
74F675AL1CQR | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28, CERAMIC, LCC-28 | S8273W vs 74F675AL1CQR |