Part Details for S8223 by Hamamatsu Photonics
Overview of S8223 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8223
S8223 CAD Models
S8223 Part Data Attributes
|
S8223
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8223
Hamamatsu Photonics
PIN Photodiode, 4 X 4.80 MM, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 4 X 4.80 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.00075 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Shape | ROUND | |
Size | 0.8 mm |