-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 3PDT, Latched, 30A, 30VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S821 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-821XJLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-821XGBC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-821XKLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9528
|
Newark | Switch, Toggle, Dpst, 30A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illuminat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 813 |
|
$30.0800 / $35.2400 | Buy Now |
DISTI #
360-2096-ND
|
DigiKey | SWITCH TOGGLE DPST 30A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
66 In Stock |
|
$25.2178 / $35.9800 | Buy Now |
DISTI #
633-S821
|
Mouser Electronics | Toggle Switches ON-NONE-OFF DPST SCREW LUG RoHS: Compliant | 23 |
|
$25.2200 / $31.5400 | Buy Now |
DISTI #
70192257
|
RS | Switch, Toggle, DPST, ON-NONE-OFF, NonIlluminated,22.00mm Actuator,30A,125VAC, Screw | NKK Switches ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1644 |
|
$27.9900 / $32.9300 | Buy Now |
DISTI #
87341495
|
Verical | Switch Toggle ON None OFF DPST Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$36.1449 | Buy Now |
DISTI #
87171751
|
Verical | Switch Toggle ON None OFF DPST Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$27.6000 / $30.6000 | Buy Now |
DISTI #
S821
|
TTI | Toggle Switches ON-NONE-OFF DPST SCREW LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 193 In Stock |
|
$25.6400 / $29.2300 | Buy Now |
DISTI #
S821
|
TME | Switch: toggle, Pos: 2, DPST, ON-OFF, 30A/250VAC, 30A/48VDC, S, panel Min Qty: 1 | 40 |
|
$19.7000 / $26.1100 | Buy Now |
|
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 200 |
|
$26.3900 / $29.2300 | Buy Now |
|
LCSC | 30V 125V Double knife single throw Direct Insert Toggle Switches ROHS | 5 |
|
$18.0199 / $18.5953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S821
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S821
NKK Switches
Toggle Switch, 3PDT, Latched, 30A, 30VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | STANDARD TOGGLE | |
Body Breadth | 42 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 43 mm | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
The recommended operating temperature range for the S821 switch is -20°C to 85°C.
Yes, the S821 switch is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The maximum switching frequency for the S821 switch is 20 operations per minute.
Yes, the S821 switch is designed to be washable and cleanable, making it suitable for use in applications where cleanliness is critical.
The typical bounce time for the S821 switch is 5ms.