-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3841
|
Newark | Holder, Coin Cell, Cr/Br1225, Battery Sizes Accepted:1225, No. Of Batteries:-, Battery Holder Mount:Smd, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Coin Cell Holder, Battery Terminals:Smd, For Use With:Coin Cell Rohs Compliant: Yes |Harwin S8201-46R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3587 |
|
$0.3200 / $0.6190 | Buy Now |
DISTI #
82AH2194
|
Newark | Battery Holder, Coin Cell, 1225, Smd Rohs Compliant: Yes |Harwin S8201-46R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 191 |
|
$0.3200 | Buy Now |
DISTI #
53W3111
|
Newark | Smt Battery Coin Cell Holder/Retainer (T+R) Rohs Compliant: Yes |Harwin S8201-46R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4700 | Buy Now |
DISTI #
952-1662-1-ND
|
DigiKey | BATT RETAIN COIN 12.5MM 1CEL SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78023 In Stock |
|
$0.3262 / $0.5700 | Buy Now |
DISTI #
855-S8201-46R
|
Mouser Electronics | Coin Cell Battery Holders BATTERY RETAINER E-Z COIN CELL RoHS: Compliant | 18344 |
|
$0.3270 / $0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
151 Partner Stock |
|
$0.2450 / $0.2838 | Buy Now |
|
Quest Components | BATTERIES/ACCESSORIES, COIN CELL RETAINER (12MM) | 2 |
|
$0.5250 | Buy Now |
DISTI #
S8201-46R
|
TTI | Coin Cell Battery Holders BATTERY RETAINER E-Z COIN CELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3810 / $0.4520 | Buy Now |
DISTI #
S8201-46R
|
Avnet Abacus | EZ-Coin Cell Battery Retainer, Horizontal SMT, for CR1225/BR1225 (�12.5 x 2.5mm) Coin Cell Batteries - Tape and Reel (Alt: S8201-46R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 82000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy