Part Details for S818M by Klein Tools Inc
Overview of S818M by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S818M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8620
|
Newark | Magnetic Nut Driver, 1/4", 18", Drive Size - Metric:-, Blade Length - Metric:457.2Mm, Overall Length - Metric:549.3Mm, Drive Size - Imperial:0.25", Blade Length - Imperial:18", Overall Length - Imperial:21.625", Product Range:- Rohs Compliant: Na |Klein Tools S818M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0900 | Buy Now |
DISTI #
S818M-ND
|
DigiKey | NUT DRIVER HEX SKT 1/4" 21.63" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$30.7200 | Buy Now |
DISTI #
71083028
|
RS | 1/4" Long Magnetic Nut Driver, 18" | Klein Tools S818M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$28.9000 / $32.4700 | Buy Now |
|
Onlinecomponents.com | 1/4" Long Magnetic Nut Driver, 18" | Klein Tools S818M RoHS: Compliant | 0 |
|
$23.5000 / $36.7700 | Buy Now |