Part Details for S811-1X1T-03-F by Bel Fuse
Overview of S811-1X1T-03-F by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS8117ADTX-3.3/NOPB | Texas Instruments | 1A Fixed / Adjustable Output Linear Regulator / LDO 3-TO-252 0 to 125 | |
LM3S811-IQN50-C2T | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | |
LMS8117ADT-ADJ/NOPB | Texas Instruments | 1A Fixed / Adjustable Output Linear Regulator / LDO 3-TO-252 0 to 125 |
Price & Stock for S811-1X1T-03-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1957-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$2.9297 / $6.6100 | Buy Now |
DISTI #
S811-1X1T-03-F
|
Avnet Americas | CONN RJ-45 F 8 POS 2.54MM SLDR RA SMD 6TERM - Tape and Reel (Alt: S811-1X1T-03-F) RoHS: Compliant Min Qty: 1050 Package Multiple: 175 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4200 / $3.9150 | Buy Now |
DISTI #
V36:1790_14270486
|
Arrow Electronics | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port Min Qty: 175 Package Multiple: 175 Lead time: 31 Weeks Date Code: 2346 | Americas - 2450 |
|
$2.8830 / $3.3940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |
DISTI #
83643654
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port Min Qty: 175 Package Multiple: 175 Date Code: 2346 | Americas - 2450 |
|
$2.8830 / $3.3940 | Buy Now |
DISTI #
S811-1X1T-03-F
|
Avnet Abacus | CONN RJ-45 F 8 POS 2.54MM SLDR RA SMD 6TERM (Alt: S811-1X1T-03-F) RoHS: Compliant Min Qty: 350 Package Multiple: 175 Lead time: 43 Weeks, 0 Days | Abacus - 350 |
|
Buy Now |