Part Details for S811+R13N3S by Eaton Cutler-Hammer
Overview of S811+R13N3S by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811+R13N3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K0084
|
Newark | Motor Starter, Ip20/Nema 0, 3P, 600Vac, Motor Starter Type:Soft Starter, Power Rating:75Kw, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:135A, Supply Voltage Min:200Vac, Supply Voltage Max:600Vac Rohs Compliant: No |Eaton Cutler Hammer S811+R13N3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,456.9800 / $8,718.5300 | Buy Now |
DISTI #
70378488
|
RS | Soft Starter, Solid State, R Frame, 135A, 3 pole, 600VAC, S811 Series | Eaton - Cutler Hammer S811+R13N3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$8,795.2500 / $9,067.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,294.5800 / $10,610.5100 | Buy Now |