Part Details for S810 by Bogen Communications Inc
Overview of S810 by Bogen Communications Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3507
|
Newark | Ceiling Speaker, 8 Inch (10 Oz Magnet) Rohs Compliant: No |Bogen Communications S810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0500 / $26.4700 | Buy Now |
DISTI #
70146577
|
RS | Loudspeaker, 70 Hz to 15 kHz, 96 dB, Terminal Strip, 8 in., Steel, 10 Oz. | Bogen Communications Inc. S810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6100 / $19.7900 | RFQ |