Part Details for S80KS5122GABHA020 by Infineon Technologies AG
Overview of S80KS5122GABHA020 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S80KS5122GABHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S80KS5122GABHA020-ND
|
DigiKey | IC PSRAM 512MBIT HYPERBUS 24FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
651 In Stock |
|
$6.0784 / $6.6600 | Buy Now |
DISTI #
727-S5122GABHA020
|
Mouser Electronics | DRAM SPCM RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 676 Container: Tray | 0Tray |
|
$6.0800 | Buy Now |
DISTI #
SP005674803
|
EBV Elektronik | DRAM Chip DDR SDRAM 512Mbit 64M X 8 1.8V 24-Pin FBGA Tray (Alt: SP005674803) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 11 Weeks, 0 Days | EBV - 676 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 676 | 676 |
|
$10.1400 | Buy Now |
Part Details for S80KS5122GABHA020
S80KS5122GABHA020 CAD Models
S80KS5122GABHA020 Part Data Attributes:
|
S80KS5122GABHA020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S80KS5122GABHA020
Infineon Technologies AG
64MX8, CMOS, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.044 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |