-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16MX16, 35ns, CMOS, PBGA49, BGA-49
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S80KS2564GACHI040 by Infineon Technologies AG is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S80KS2564GACHI040-ND
|
DigiKey | IC PSRAM 256MBIT HYPERBUS 49FBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
182 In Stock |
|
$5.2546 / $6.6600 | Buy Now |
DISTI #
S80KS2564GACHI040
|
Avnet Americas | PSRAM Sync 256Mbit 16M X 16 35ns 49-Pin FBGA Tray - Trays (Alt: S80KS2564GACHI040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray |
15 |
|
$5.5290 / $7.0854 | Buy Now |
DISTI #
727-S80KS2564GACHI04
|
Mouser Electronics | DRAM SPCM RoHS: Compliant | 0 |
|
$5.1000 / $6.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$4.3400 / $4.4200 | Buy Now |
DISTI #
87801891
|
Verical | PSRAM Sync Single Port 256M-bit 16M x 16 35ns 49-Pin FBGA Tray RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2201 | Americas - 400 |
|
$5.1125 / $5.8875 | Buy Now |
|
Rochester Electronics | S80KS2564 - 256 Mb HyperRAM self-refresh DRAM (PSRAM) RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
SP005647395
|
EBV Elektronik | PSRAM Sync 256Mbit 16M X 16 35ns 49Pin FBGA Tray (Alt: SP005647395) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S80KS2564GACHI040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S80KS2564GACHI040
Infineon Technologies AG
16MX16, 35ns, CMOS, PBGA49, BGA-49
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-49 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B49 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 49 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.022 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |