Part Details for S80KS2562GABHA020 by Infineon Technologies AG
Overview of S80KS2562GABHA020 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S80KS2562GABHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S80KS2562GABHA020-ND
|
DigiKey | IC PSRAM 256MBIT HYPERBUS 24FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
676 In Stock |
|
$4.5984 / $5.0400 | Buy Now |
DISTI #
727-S2562GABHA020
|
Mouser Electronics | DRAM SPCM RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Future Electronics | S80KS2562 Series 256 Mb (32 M x 8) 200 MHz HYPERBUS PSRAM Memory IC - FBGA-24 RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Container: Tray | 0Tray |
|
$4.8200 / $5.0800 | Buy Now |
DISTI #
SP005674763
|
EBV Elektronik | DRAM Chip DDR SDRAM 256Mbit 32M X 8 1.8V 24-Pin FBGA Tray (Alt: SP005674763) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 9 Weeks, 0 Days | EBV - 676 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 676 | 676 |
|
$7.8500 | Buy Now |
Part Details for S80KS2562GABHA020
S80KS2562GABHA020 CAD Models
S80KS2562GABHA020 Part Data Attributes:
|
S80KS2562GABHA020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S80KS2562GABHA020
Infineon Technologies AG
Pseudo Static RAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.022 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |