Part Details for S80C188EB25 by Intel Corporation
Results Overview of S80C188EB25 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S80C188EB25 Information
S80C188EB25 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S80C188EB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT HIGH-INTEGRATION EMBEDDED PROCESSOR Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80 RoHS: Not Compliant ECCN: 3A001.A.3 |
|
|
RFQ |
Part Details for S80C188EB25
S80C188EB25 CAD Models
S80C188EB25 Part Data Attributes
|
S80C188EB25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S80C188EB25
Intel Corporation
16-BIT, 25MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | EIAJ, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Speed | 25 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80C188EB25
This table gives cross-reference parts and alternative options found for S80C188EB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C188EB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS80C188XL25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 | S80C188EB25 vs TS80C188XL25 |
S80C188EA-25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, PQFP80, QFP-80 | S80C188EB25 vs S80C188EA-25 |
TS80C188EA25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 | S80C188EB25 vs TS80C188EA25 |
S80C188EB-25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 | S80C188EB25 vs S80C188EB-25 |
TS80C188EB25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, QFP-80 | S80C188EB25 vs TS80C188EB25 |
S80C188XL25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 | S80C188EB25 vs S80C188XL25 |
S80C188EA25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 | S80C188EB25 vs S80C188EA25 |