S808250G
Roithner LaserTechnik GmbH
Description: Laser Diode

Overview of S808250G by Roithner LaserTechnik GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S808250G by Roithner LaserTechnik GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S808250G by Roithner LaserTechnik GmbH

S808250G
Roithner LaserTechnik GmbH
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROITHNER LASERTECHNIK GMBH
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE
Forward Current-Max
0.5 A
Forward Voltage-Max
2.1 V
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
250 mW
Peak Wavelength
808 nm
Semiconductor Material
InGaAs
Shape
ROUND
Surface Mount
NO
Threshold Current-Max
200 mA
Want to compare parts?
  1. S808250G
    Roithner LaserTechnik GmbH
    Laser Diode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S808250G by Roithner LaserTechnik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S808250G by Roithner LaserTechnik GmbH

Select Manufacturer
Which Manufacturer of S808250G would you like to use for your alert(s)?
  • Please alert me when S808250G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S808250G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S808250G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S808250G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S808250G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S808250G by Roithner LaserTechnik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: