Part Details for S8055NRP by Littelfuse Inc
Overview of S8055NRP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8055NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2775
|
Newark | Scr Thyristor, 35A, 800V, To-263Aa, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:40Ma, Average On State Current:35A, On State Rms Current:55A, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:550A Rohs Compliant: Yes |Littelfuse S8055NRP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2300 | Buy Now |
DISTI #
S8055NRPCT-ND
|
DigiKey | SCR 800V 55A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$2.6662 / $5.7000 | Buy Now |
DISTI #
576-S8055NRP
|
Mouser Electronics | SCRs 55A 800V RoHS: Compliant | 665 |
|
$2.8500 / $5.7100 | Buy Now |
|
Future Electronics | SCR 800 V 55 A Standard Recovery Surface Mount TO-263 (D2Pak) RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6200 / $2.7100 | Buy Now |
|
Future Electronics | SCR 800 V 55 A Standard Recovery Surface Mount TO-263 (D2Pak) RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6200 / $2.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 309 |
|
$3.9600 / $7.2000 | Buy Now | |
|
Quest Components | 49 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
S8055NRP
|
TTI | SCRs 55A 800V RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7500 / $2.8000 | Buy Now |
|
NexGen Digital | 4636 |
|
RFQ |
Part Details for S8055NRP
S8055NRP CAD Models
S8055NRP Part Data Attributes
|
S8055NRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8055NRP
Littelfuse Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 475 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |