Part Details for S8050-C by Foshan Blue Rocket Electronics Co Ltd
Overview of S8050-C by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8050-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 625mW 120100mA1V 800mA NPN TO-92(TO-92-3) Bipolar (BJT) ROHS | 3118 |
|
$0.0129 / $0.0243 | Buy Now |