Part Details for S8040RTP by Littelfuse Inc
Overview of S8040RTP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8040RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6265
|
Newark | Scr 800V 40A To220/ Tube |Littelfuse S8040RTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9700 | Buy Now |
DISTI #
F7261-ND
|
DigiKey | SCR 800V 40A TO220AB-R Min Qty: 1 Lead time: 12 Weeks Container: Tube |
240 In Stock |
|
$2.2485 / $3.3800 | Buy Now |
DISTI #
576-S8040RTP
|
Mouser Electronics | SCRs SCR TO220 800V 40A STD THY RoHS: Compliant | 751 |
|
$2.5700 / $3.3800 | Buy Now |
|
Future Electronics | Sxx40x Series 800 V 40 A Uni-Directional Flange Mount SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2100 / $2.5500 | Buy Now |
|
Future Electronics | Sxx40x Series 800 V 40 A Uni-Directional Flange Mount SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.2100 / $2.5500 | Buy Now |
DISTI #
73474592
|
Verical | SCR 800V 40A(RMS) 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 450 |
|
$2.4368 / $3.1113 | Buy Now |
DISTI #
S8040RTP
|
TTI | SCRs SCR TO220 800V 40A STD THY RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.2500 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 800V TO220AB THT | 0 |
|
$4.9870 / $5.4857 | RFQ |
Part Details for S8040RTP
S8040RTP CAD Models
S8040RTP Part Data Attributes:
|
S8040RTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8040RTP
Littelfuse Inc
Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 475 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 520 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S8040RTP
This table gives cross-reference parts and alternative options found for S8040RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8040RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8040R | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S8040RTP vs S8040R |
S4016NH | 40A, 800V, SCR, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | S8040RTP vs S4016NH |
S8040R | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S8040RTP vs S8040R |
MCR264-10 | 40A, 800V, SCR, TO-220AB | Motorola Mobility LLC | S8040RTP vs MCR264-10 |