Part Details for S803S-C100 by ABB Semiconductors
Overview of S803S-C100 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Part Details for S803S-C100
S803S-C100 CAD Models
S803S-C100 Part Data Attributes
|
S803S-C100
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S803S-C100
ABB Semiconductors
Thermal Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 81 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 95 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 95mm x 81mm x 82.5mm | |
Rated Breaking Capacity | 4500 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 375 V | |
Reference Standard | CE; EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |