Part Details for S802U-K80 by ABB Low Voltage Products and Systems
Overview of S802U-K80 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS802U | Texas Instruments | 12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85 |
Price & Stock for S802U-K80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8479
|
Newark | Mcb S800 2P K 80A |Abb S802U-K80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.6200 / $493.2600 | Buy Now |
DISTI #
70370521
|
RS | Circuit Breaker, Miniature, 2 P, K Curve, 80A, 240VAC, Handle, Ring Terminal | ABB S802U-K80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 113 |
|
$270.0000 / $300.0000 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S500-S800 MINI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$238.9200 / $257.1400 | Buy Now |
|
Neutron USA | Circuit Breaker, Miniature, 2 Pole, K Curve, 80A, 240VAC, Handle, Ring Terminals, UL 489 | 50 |
|
$720.0600 | Buy Now |