Part Details for S801U-K20 by ABB Low Voltage Products and Systems
Overview of S801U-K20 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S801U-K20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8356
|
Newark | Mcb S800 1P K 20A |Abb S801U-K20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9400 / $220.7500 | Buy Now |
DISTI #
70370501
|
RS | Circuit Breaker, 1-Pole, K Curve, 20A, 240VAC, Handle, Ring Terminals, UL 489 | ABB S801U-K20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$117.8200 / $147.2700 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S500-S800 MINI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$104.7800 / $130.6400 | Buy Now |
|
Neutron USA | Circuit Breaker, 1-Pole, K Curve, 20A, 240VAC | 2 |
|
$322.7900 | Buy Now |