Part Details for S801+T24N3S by Eaton Cutler-Hammer
Overview of S801+T24N3S by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-801XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
932S801AGLFT | Renesas Electronics Corporation | K8 Clock Chip For Serverworks GC-HT 2-Way Servers | |
932S801AFLF | Renesas Electronics Corporation | K8 Clock Chip For Serverworks GC-HT 2-Way Servers |
Price & Stock for S801+T24N3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9992
|
Newark | Soft Starter 200Mm 240A |Eaton Cutler Hammer S801+T24N3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70959873
|
RS | Soft Starter, Non-Combination, 200Mm Frame, 240A, Std. Options, 3-Pole, Std. | Eaton - Cutler Hammer S801+T24N3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14,559.5300 / $15,325.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,223.4800 / $10,537.2200 | Buy Now |