Part Details for S80 by Eaton Corporation
Overview of S80 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S80
S80 CAD Models
S80 Part Data Attributes:
|
S80
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S80
Eaton Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 1 GROUND CONTACT ALSO AVAILABLE, STANDARD: NEMA | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 30A, 125/250VAC | |
Mating Information | 38B | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 3 |