Part Details for S8-75-ZNR by PennEngineering (PEM)
Overview of S8-75-ZNR by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for S8-75-ZNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATES8-75-ZNR
|
DB Roberts | 0 |
|
RFQ |