Part Details for S8-50-M0 by Panduit Corp
Results Overview of S8-50-M0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8-50-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13166-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LB 8.46" Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0613 / $0.0716 | Buy Now |
DISTI #
S8-50-M0
|
Avnet Americas | STRONGHOLD CABLE TIE, 8.46"L (215MM), ST - Bulk (Alt: S8-50-M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1067 | Buy Now |
DISTI #
644-S8-50-M0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 8.46 L 50LB UV W/R RoHS: Compliant | 0 |
|
$0.0580 / $0.1100 | Order Now |
DISTI #
71406896
|
RS | StrongHold Cable Tie, 8.46L (215mm), Standard, Nylon, Weather Resistant, Black | Panduit S8-50-M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0650 | RFQ |
DISTI #
PANS8-50-M0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 8.46L (215MM), .19 | Americas - 0 in Stock |
|
$0.0596 / $0.0645 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.0520 / $0.0600 | Buy Now |
DISTI #
65022287
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 53mm 222N StrongHold™ Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.0676 / $0.0780 | Buy Now |
DISTI #
000000000005648880
|
Sager | Cable Ties GP CONTR TIES BLK 8.46 L 50LB UV W/R Min Qty: 5000 | 0 |
|
$0.0472 / $0.0596 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.0520 / $0.0600 | Buy Now |
Part Details for S8-50-M0
S8-50-M0 CAD Models
S8-50-M0 Part Data Attributes
|
S8-50-M0
Panduit Corp
Buy Now
|
Compare Parts:
S8-50-M0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |