Part Details for S8-50-C0 by Panduit Corp
Overview of S8-50-C0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8-50-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13164-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 8.46" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$0.0723 / $0.0850 | Buy Now |
DISTI #
S8-50-C0
|
Avnet Americas | STRONGHOLD CABLE TIE, 8.46"L (215MM), ST - Bulk (Alt: S8-50-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0493 | Buy Now |
DISTI #
644-S8-50-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 8.46 L 50LB UV W/R RoHS: Compliant | 800 |
|
$0.0670 / $0.1100 | Buy Now |
DISTI #
71406894
|
RS | StrongHold Cable Tie, 8.46L (215mm), Standard, Nylon, Weather Resistant, Black | Panduit S8-50-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0850 | RFQ |
DISTI #
PANS8-50-C0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 8.46L 21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 53mm 222N StrongHold™ Package RoHS: Compliant |
2400 In Stock 138300 Factory Stock |
|
$0.0833 / $0.1300 | Buy Now |
DISTI #
000000000005648878
|
Sager | Cable Ties GP CONTR TIES BLK 8.46 L 50LB UV W/R Min Qty: 1000 | 0 |
|
$0.0520 / $0.0679 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 53mm 222N StrongHold™ Package RoHS: Compliant |
2400 In Stock 138300 Factory Stock |
|
$0.0833 / $0.1300 | Buy Now |
Part Details for S8-50-C0
S8-50-C0 CAD Models
S8-50-C0 Part Data Attributes:
|
S8-50-C0
Panduit Corp
Buy Now
|
Compare Parts:
S8-50-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |