There are no models available for this part yet.
Overview of S8-18-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S8-18-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-13159-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 7.87" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1800 In Stock |
|
$0.0342 / $0.0402 | Buy Now | |
DISTI #
S8-18-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 18lbs 7.87inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S8-18-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | Buy Now | |
DISTI #
644-S8-18-C
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 7.87 L 18LB NYL6.6 RoHS: Compliant | 300 |
|
$0.0320 / $0.1000 | Buy Now | |
DISTI #
71264112
|
RS | StrongHold Cable Tie, 7.87L (200mm), Miniature, Nylon, Natural | Panduit S8-18-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0360 | RFQ | |
DISTI #
PANS8-18-C
|
Heilind Electronics | STRONGHOLD CABLE TIE, 7.8 (200MM), .10 | Americas - 0 in Stock |
|
$0.0311 / $0.0398 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
9000 In Stock |
|
$0.0530 / $0.0615 | Buy Now | ||
DISTI #
69140740
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 53mm 80N StrongHold™ Package RoHS: Compliant Min Qty: 900 Package Multiple: 100 Date Code: 2315 | Americas - 9000 |
|
$0.0683 / $0.0719 | Buy Now | |
DISTI #
000000000005648873
|
Sager | Cable Ties GP CONTR TIES NAT 7.87 L 18LB NYL6.6 Min Qty: 1000 | 0 |
|
$0.0246 / $0.0321 | Buy Now | |
Master Electronics | RoHS: Compliant |
9000 In Stock |
|
$0.0530 / $0.0615 | Buy Now |
CAD Models for S8-18-C by Panduit Corp
Part Data Attributes for S8-18-C by Panduit Corp
S8-18-C
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
S8-18-CPanduit CorpVS
-