Part Details for S8-1204VU by Cynergy3 Components
Overview of S8-1204VU by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8-1204VU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2390
|
Newark | Reed Relay, Spst-No, 1A, 350Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:S8 Series, Relay Mounting:Through Hole, Coil Resistance:750Ohm, Switching Current Max:1A, Switching Voltage Max:350Vdc Rohs Compliant: Yes |Sensata/cynergy3 S8-1204VU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $22.8500 | Buy Now |
DISTI #
99Y8930
|
Newark | Reed Relay, Spst-No, 1A, 350Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:S8 Series, Relay Mounting:Through Hole, Coil Resistance:750Ohm, Switching Current Max:1A, Switching Voltage Max:350Vdc, Svhc:No Rohs Compliant: Yes |Sensata/cynergy3 S8-1204VU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $23.3000 | Buy Now |
DISTI #
725-1573-ND
|
DigiKey | RELAY REED SPST 1A 12V UL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7690 / $22.4000 | Buy Now |
|
Onlinecomponents.com | SPST n/o 4kV Isolation 12V Coil UL RoHS: Compliant |
30 In Stock |
|
$17.2100 / $22.2000 | Buy Now |
DISTI #
S8-1204VU
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 1A, max.1kVDC, max.1kVAC Min Qty: 1 | 0 |
|
$16.2700 / $19.9500 | RFQ |
DISTI #
000000000006096809
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$19.7700 / $22.4000 | Buy Now |
|
Master Electronics | SPST n/o 4kV Isolation 12V Coil UL RoHS: Compliant |
30 In Stock |
|
$17.2100 / $22.2000 | Buy Now |