Part Details for S8-0504V by Cynergy3 Components
Overview of S8-0504V by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8-0504V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3166
|
Newark | Reed Relay, Offset Coil, 5V, 1000V |Sensata/cynergy3 S8-0504V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $25.0800 | Buy Now |
DISTI #
S8-0504V-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5115 | Buy Now |
|
Onlinecomponents.com | Reed Relay, offset coil, 5V, 1000V RoHS: Compliant |
30 In Stock |
|
$15.1100 / $20.5300 | Buy Now |
DISTI #
000000000006096801
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$17.1500 / $19.4400 | Buy Now |
|
Master Electronics | Reed Relay, offset coil, 5V, 1000V RoHS: Compliant |
30 In Stock |
|
$15.1100 / $20.5300 | Buy Now |