Part Details for S8-0504 by Cynergy3 Components
Overview of S8-0504 by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S8-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7560
|
Newark | Reed Relay, Spst-No, 5Vdc, 1A, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:S8 Series, Relay Mounting:Through Hole, Coil Resistance:120Ohm, Switching Current Max:1A, Switching Voltage Max:350Vdc Rohs Compliant: Yes |Sensata/cynergy3 S8-0504 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $17.7100 | Buy Now |
DISTI #
725-1357-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
340 In Stock |
|
$13.4124 / $14.2200 | Buy Now |
DISTI #
70546195
|
RS | Reed Relay, offset coil, 5V | Sensata - Cynergy3 S8-0504 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 / $17.8800 | RFQ |
DISTI #
CYNS8-0504
|
Heilind Electronics | REED RELAY, OFFSET COIL, 5V | Americas - 3 in Stock |
|
$17.3065 / $18.8246 | Buy Now |
|
Onlinecomponents.com | Reed Relay, offset coil, 5V RoHS: Compliant |
103 In Stock |
|
$13.4500 / $17.7200 | Buy Now |
DISTI #
S8-0504
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 1A, max.350VDC, PCB Min Qty: 1 | 1 |
|
$9.2200 / $11.3600 | Buy Now |
DISTI #
CYNS8-0504
|
Interstate Connecting Components | REED RELAY, OFFSET COIL, 5V | 1 |
|
$17.3065 / $18.8246 | Buy Now |
DISTI #
000000000006096798
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$15.7700 / $17.8800 | Buy Now |
|
Master Electronics | Reed Relay, offset coil, 5V RoHS: Compliant |
103 In Stock |
|
$13.4500 / $17.7200 | Buy Now |
Part Details for S8-0504
S8-0504 CAD Models
S8-0504 Part Data Attributes:
|
S8-0504
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
S8-0504
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 210 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 120 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@300VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@350VDC | |
Contact Resistance | 80 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 350 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30mm x 10mm x 12mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |